Cart

NJM3774FM2-#ZZZB

NJRC NJM3774FM2-#ZZZB

image shown is a representation only

NJRC

StepMotDr 1.2A 45V PLCC28 THT
Supplier: New Japan Radio
Matchcode: NJM3774FM2-#ZZZB
Rutronik No.: ICMOT4869
Unit Pack: 750
MOQ: 750
package: PLCC28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.04 $
3,030.00 $

Prices

750 4.04 $
1,500 3.98 $
2,250 3.91 $

Parameter

Type
StepMotDr
U(max)
45 V
Automotive
NO
Package
PLCC28
T(min)
-20 °C
T(max)
125 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?