Cart

NJM3773FM2-TE3-#ZZZD

NJRC NJM3773FM2-TE3-#ZZZD

image shown is a representation only

NJRC

StepMotDr 0.8A 45V PLCC-28 SMD
Supplier: New Japan Radio
Matchcode: NJM3773FM2-TE3-#ZZZD
Rutronik No.: ICMOT5006
Unit Pack: 750
MOQ: 750
package: PLCC-28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
1.98 $
1,485.00 $

Prices

750 1.98 $
1,500 1.95 $
2,250 1.93 $

Parameter

Type
StepMotDr
I(out)
0.75 A
U(min)
10 V
U(max)
45 V
Automotive
NO
Package
PLCC-28
T(min)
-40 °C
T(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Ports
2
U(B)
5 V
Packaging
REEL
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?