Cart

NJM3772FM2-#ZZZB

NJRC

StepMotDr 1.2A 45V PLCC28 SMD
Supplier: New Japan Radio
Matchcode: NJM3772FM2-#ZZZB
Rutronik No.: ICMOT4533
Unit Pack: 40
MOQ: 40
package: PLCC28-M2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.61 $
144.40 $

Prices

40 3.61 $
280 3.17 $
1,000 2.95 $

Parameter

Type
StepMotDr
U(max)
45 V
Automotive
NO
Package
PLCC28-M2
T(min)
-20 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?