Cart

NJM3772D2-#ZZZD

NJRC

StepMotDr 1.2A 45V DIP22-D2 THT
Supplier: New Japan Radio
Matchcode: NJM3772D2-#ZZZD
Rutronik No.: ICMOT4662
Unit Pack: 20
MOQ: 240
package: DIP-22
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.24 $
1,017.60 $

Prices

240 4.24 $
480 4.17 $
720 4.10 $
960 4.03 $

Parameter

Type
StepMotDr
U(max)
45 V
Automotive
NO
Package
DIP-22
T(min)
-20 °C
T(max)
125 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?