Cart

NJM3771D2-#ZZZD

NJRC

StepMotDr 0.7A 45V DIP22-D2 THT
Supplier: New Japan Radio
Matchcode: NJM3771D2-#ZZZD
Rutronik No.: ICMOT4530
Unit Pack: 20
MOQ: 200
package: DIP-22
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.02 $
804.00 $

Prices

200 4.02 $
400 3.96 $
600 3.88 $
800 3.82 $

Parameter

Type
StepMotDr
U(max)
45 V
Automotive
NO
Package
DIP-22
T(min)
-20 °C
T(max)
125 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?