Cart

NJM3770AFM2-#ZZZB

NJRC

StepMotDr 1.8A 45V PLCC28 SMD
Supplier: New Japan Radio
Matchcode: NJM3770AFM2-#ZZZB
Rutronik No.: ICMOT4981
Unit Pack: 1
MOQ: 1
package: PLCC28-M2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.10 $
3.10 $

Prices

1 3.10 $
200 3.05 $
400 3.00 $
800 2.95 $
1,200 2.90 $

Parameter

Type
StepMotDr
Automotive
NO
Package
PLCC28-M2
T(min)
-20 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?