Cart

NJM3770AD3-#ZZZB

NJRC NJM3770AD3-#ZZZB

image shown is a representation only

NJRC

StepMotDr 1.8A 45V DIP16-D3 THT
Supplier: New Japan Radio
Matchcode: NJM3770AD3-#ZZZD
Rutronik No.: ICMOT4528
Unit Pack: 25
MOQ: 100
package: DIP-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.72 $
172.00 $

Prices

100 1.72 $
200 1.69 $
400 1.66 $

Parameter

Type
StepMotDr
Automotive
NO
Package
DIP-16
T(min)
-20 °C
T(max)
125 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?