Cart

NJM3517E2-TE2-#ZZZB

NJRC

StepMotDr 0.5A 45V EMP16-E2 SMD
Supplier: New Japan Radio
Matchcode: NJM3517E2-TE2-#ZZZB
Rutronik No.: ICMOT4644
Unit Pack: 1500
MOQ: 1500
package: EMP16-E2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.00 $
3,000.00 $

Prices

1,500 2.00 $
3,000 1.96 $

Parameter

Type
StepMotDr
U(max)
45 V
Automotive
NO
Package
EMP16-E2
T(min)
-20 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?