Cart

NJM3517E2

NJRC

StepMotDr 0.5A 45V EMP16-E2 SMD
Supplier: New Japan Radio
Matchcode: NJM3517E2
Rutronik No.: ICMOT4523
Unit Pack: 50
MOQ: 400
package: EMP16-E2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.16 $
864.00 $

Prices

400 2.16 $
800 2.12 $
1,200 2.08 $
1,600 2.05 $

Parameter

Type
StepMotDr
U(max)
45 V
Automotive
NO
Package
EMP16-E2
T(min)
-20 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?