Cart

NJM3517D2-#ZZZD

NJRC NJM3517D2-#ZZZD

image shown is a representation only

NJRC

StepMotDr 0.5A 45V DIP16-D2 THT
Supplier: New Japan Radio
Matchcode: NJM3517D2-#ZZZD
Rutronik No.: ICMOT4559
Unit Pack: 25
MOQ: 400
package: DIP-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.95 $
780.00 $

Prices

400 1.95 $
800 1.92 $
1,600 1.89 $
2,000 1.86 $

Parameter

Type
StepMotDr
U(max)
45 V
Automotive
NO
Package
DIP-16
T(min)
-20 °C
T(max)
125 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?