Cart

NJM3404AV-TE2

NJRC NJM3404AV-TE2

image shown is a representation only

NJRC

2xOP 1.2MHz 1,2V/µs SSOP8 _SMD
Supplier: New Japan Radio
Matchcode: NJM3404AV-TE2
Rutronik No.: ICOP6671
Unit Pack: 2000
MOQ: 2000
package: TSSOP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.286 $
572.00 $

Prices

2,000 0.286 $
6,000 0.2805 $

Parameter

Slew rate
1.2 V/µs
Channels
2
Package
TSSOP8
R2R
No
Vcc(min)
4 V
Shutdown
No
Vcc(max)
36 V
GBW
1.2 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
2 mV
Input bias
70000 pA
Output current
30 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Customs Tariff No.
85423390000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?