Cart

NJM2903E-TE2

NJRC NJM2903E-TE2

image shown is a representation only

NJRC

2xComp 1.5µs SO8 SMD
Supplier: New Japan Radio
Matchcode: NJM2903E-TE2
Rutronik No.: ICKOMP4624
Unit Pack: 2000
MOQ: 1000
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1213 $
242.60 $

Prices

1,000 0.1213 $
6,000 0.119 $

Parameter

Channels
2
R2R
no
Input offset
7 mV
Input bias
30 pA
Response time
1.5 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?