Cart

NJM2902VZ-TE1

NJRC NJM2902VZ-TE1

image shown is a representation only

NJRC

4xOP 0.5MHz 0,5V/µs SSOP14 _SMD
Supplier: New Japan Radio
Matchcode: NJM2902VZ-TE1
Rutronik No.: ICOP6826
Unit Pack: 2000
MOQ: 2000
package: TSSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Channels
4
Optimisation
HighGain
R2R
No
Shutdown
No
GBW
0.5 MHz
Slew rate
0.5 V/µs
Input offset
2 mV
Input bias
20000 pA
Icc/ Channel
1000 µA
Output current
40 mA
Vcc(min)
3 V
Vcc(max)
32 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?