Cart

NJM2878F3-21-TE2

NJRC NJM2878F3-21-TE2

image shown is a representation only

NJRC

LDO VREG 2.1V 0.1A SC-88A
Supplier: New Japan Radio
Matchcode: NJM2878F3-21-TE2
Rutronik No.: ICSPR9134
Unit Pack: 3000
MOQ: 3000
package: SOT323-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1316 $
394.80 $

Prices

3,000 0.1316 $
6,000 0.1227 $
12,000 0.1205 $
24,000 0.1182 $

Parameter

Mode
POS
Output Voltage
2.1 V
Output current
0.1 A
Input Voltage
14 V
Package
SOT323-5
Automotive
NO
Dropout Voltage
60 mV
Tolerance
1 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85044090900
Country
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?