Cart

NJM2875F05-TE1

NJRC NJM2875F05-TE1

image shown is a representation only

NJRC

LDO VREG 5V 0.15A SOT-23-5
Supplier: New Japan Radio
Matchcode: NJM2875F05-TE1
Rutronik No.: ICSPR9642
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2826 $
847.80 $

Prices

3,000 0.2826 $
6,000 0.2683 $
9,000 0.2635 $
12,000 0.2587 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.15 A
Input Voltage
14 V
Package
SOT23-5
Automotive
NO
Dropout Voltage
10 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.12 mA
Tolerance
1 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?