Cart

NJM2870F33-TE2

NJRC NJM2870F33-TE2

image shown is a representation only

NJRC

LDO VREG 3.3V 150mA SOT-23-5
Supplier: New Japan Radio
Matchcode: NJM2870F33-TE2
Rutronik No.: ICSPR9693
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1661 $
498.30 $

Prices

3,000 0.1661 $
6,000 0.1548 $
12,000 0.152 $
24,000 0.1492 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
14 V
Package
SOT23-5
Automotive
NO
Dropout Voltage
120 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.3 mA
Tolerance
2 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?