Cart

NJM2856DL3-05-TE1

NJRC NJM2856DL3-05-TE1

image shown is a representation only

NJRC

LDO VREG 5.0V 1A TO252-5-L3
Supplier: New Japan Radio
Matchcode: NJM2856DL3-05-TE1
Rutronik No.: ICSPR9167
Unit Pack: 3000
MOQ: 3000
package: DPAK-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3414 $
1,024.20 $

Prices

3,000 0.3414 $
6,000 0.324 $
9,000 0.3182 $
12,000 0.3125 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
1 A
Input Voltage
10 V
Automotive
NO
Package
DPAK-5
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.4 mA
Tolerance
1 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85044090900
Country
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?