Cart

NJM2370U1-37TE1ZZB

NJRC NJM2370U1-37TE1ZZB

image shown is a representation only

NJRC

LDO VREG 3.7V 150mA SOT89-3
Supplier: New Japan Radio
Matchcode: NJM2370U1-37TE1ZZB
Rutronik No.: ICSPR8855
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.3622 $
362.20 $

Prices

1,000 0.3622 $
2,000 0.2852 $
3,000 0.2762 $
4,000 0.2671 $
6,000 0.2581 $

Parameter

Mode
POS
Output Voltage
3.7 V
Output current
0.18 A
Input Voltage
20 V
Package
SOT89
Automotive
NO
Op.Temp R.min
-40 °C
Quiescent curre
0.180 mA
Tolerance
2 %
Op.Temp R.max
85 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?