Cart

NJM2211M-#ZZZB

NJRC NJM2211M-#ZZZB

image shown is a representation only

NJRC

FSK-Demodulator 20V DMP14 SMD
Supplier: New Japan Radio
Matchcode: NJM2211M-#ZZZB
Rutronik No.: ICMOT4579
Unit Pack: 1
MOQ: 1
package: DMP14
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.30 $
1.30 $

Prices

1 1.30 $
500 1.29 $
1,000 1.26 $
1,500 1.24 $
2,000 1.2209 $

Parameter

Automotive
NO
Package
DMP14
T(max)
125 °C
Mounting
SMD
T(min)
-20 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?