Cart

NJM2102M-TE2

NJRC NJM2102M-TE2

image shown is a representation only

NJRC

SYSTEM RESET IC 4,2V DMP8 SMD
Supplier: New Japan Radio
Matchcode: NJM2102M-TE2
Rutronik No.: ICREF1085
Unit Pack: 2000
MOQ: 2000
package: DMP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4644 $
928.80 $

Prices

2,000 0.4644 $
6,000 0.4555 $

Parameter

Tolerance
4.2 V
Package
DMP8
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?