Cart

NJM2076M-TE1

NJRC NJM2076M-TE1

image shown is a representation only

NJRC

1xOP xMHz xV/µs DMP8 _SMD
Supplier: New Japan Radio
Matchcode: NJM2076M-TE1
Rutronik No.: ICRTV4799
Unit Pack: 2000
MOQ: 2000
package: DMP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Channels
1
Optimisation
LowPower
R2R
No
Shutdown
No
Vcc(min)
1 V
Vcc(max)
4.5 V
Top(min)
-20 °C
Top(max)
75 °C
Mounting
SMD
Footprint
34 mm²
Automotive
NO
Package
DMP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423390000
Country
Japan
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?