Cart

NJM2035M-TE1

NJRC NJM2035M-TE1

image shown is a representation only

NJRC

STEREO MODULATOR DMP14 SMD
Supplier: New Japan Radio
Matchcode: NJM2035M-TE1
Rutronik No.: ICRTV4779
Unit Pack: 2000
MOQ: 2000
package: DMP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7581 $
1,516.20 $

Prices

2,000 0.7581 $
6,000 0.7039 $

Parameter

Package
DMP14
Top(min)
-20 °C
Top(max)
75 °C
Automotive
NO
Vcc(min)
1 V
Vcc(max)
3.6 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?