Cart

NJM1496M-TE2

NJRC NJM1496M-TE2

image shown is a representation only

NJRC

DoubleBalancedModDemod SMD
Supplier: New Japan Radio
Matchcode: NJM1496M-TE2
Rutronik No.: ICRTV4977
Unit Pack: 2000
MOQ: 2000
package: DMP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7184 $
1,436.80 $

Prices

2,000 0.7184 $
6,000 0.7047 $

Parameter

Type
MMIC
Mounting
SMD
Package
DMP14
Top(max)
85 °C
Top(min)
-40 °C
Footprint
69 mm²
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?