Cart

NJM072BV-TE2

NJRC NJM072BV-TE2

image shown is a representation only

NJRC

2xOP 3MHz 20V/µs SSOP8 _SMD
Supplier: New Japan Radio
Matchcode: NJM072BV-TE2
Rutronik No.: ICOP6558
Unit Pack: 2000
MOQ: 2000
package: TSSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1763 $
352.60 $

Prices

2,000 0.1763 $
6,000 0.173 $

Parameter

Channels
2
Optimisation
LowNoise
R2R
No
Shutdown
No
GBW
3 MHz
Slew rate
20 V/µs
Input offset
3 mV
Input bias
30 pA
Noise
4000 nV/rtHz
Icc/ Channel
3000 µA
Vcc(min)
4 V
Vcc(max)
18 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
22.4 mm²
Automotive
NO
Package
TSSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423390000
Country
United States
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?