Cart

NJL7302L-F3

NJRC

Ambient Light Sensor Analog
Supplier: New Japan Radio
Matchcode: NJL7302L-F3
Rutronik No.: ICIN3329
Unit Pack: 1000
MOQ: 1000
package: Lead PKG
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.3383 $
338.30 $

Parameter

Proximity
NO
Package
Lead PKG
Top(max)
70 °C
Lambda peak
550 µs
Icc
20 lux
Automotive
NO
Idark
0.1
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?