NJL6195R-TE1
PHOTO DIODE surface mount
Supplier: NISSHINBO
Matchcode: NJL6195R-TE1
Rutronik No.: ICINOS1336
Unit Pack: 1
MOQ: 3000
Packaging: REEL
Parameter
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 54 weeks