Cart

NJL5501R-TE1

NJRC NJL5501R-TE1

image shown is a representation only

NJRC

COBP Photo Reflect RED & IRLED
Supplier: New Japan Radio
Matchcode: NJL5501R-TE1
Rutronik No.: ICIN3058
Unit Pack: 2000
MOQ: 2000
package: COBP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.03 $
2,060.00 $

Parameter

Distance
0.7 mm
P tot
Analog
V(CEO)
20 µs
I(C)
20 µs
I(FSM)
30 mA
Top(max)
85 °C
Footprint
4.94 mm²
V(R)
5 V
V(CEO)
16 V
I(C)
10 mA
Top(min)
-20 °C
Mounting
SMD
Automotive
NO
Package
COBP
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85414090900
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?