Cart

NJG1802K51-TE1

NJRC

highPower SPDT SwitchEQFN12 SMD
Supplier: New Japan Radio
Matchcode: NJG1802K51-TE1
Rutronik No.: ICSF1438
Unit Pack: 5000
MOQ: 5000
package: QFN12
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Configuration
SPDT
Optimisation
HighPower
Package
QFN12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.7 V
Vcc(max)
5.0 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?