Cart

NJG1151MD7-TE1

NJRC NJG1151MD7-TE1

image shown is a representation only

NJRC

Active Splitter EQFN14 SMD
Supplier: New Japan Radio
Matchcode: NJG1151MD7-TE1
Rutronik No.: ICRTV4945
Unit Pack: 1
MOQ: 1
package: EQFN14
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
Soon available
0.388 $
0.39 $

Prices

1 0.388 $
1,000 0.375 $

Parameter

Type
MMIC
Package
EQFN14
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
2.4 V
Vcc(max)
5.5 V
Footprint
2.7 mm²
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Mounting
SMD
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?