Cart

MUSES8920E-TE2

NJRC MUSES8920E-TE2

image shown is a representation only

NJRC

2xOP 11Mhz 25V/µs SO8 _SMD
Supplier: New Japan Radio
Matchcode: MUSES8920E-TE2
Rutronik No.: ICRTV4859
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: REEL
In Stock
3.91 $
3.91 $

Prices

1 3.91 $
3,000 2.94 $

Parameter

Slew rate
25 V/µs
Package
SO8
Channels
1
Optimisation
LowNoise
R2R
No
Vcc(min)
3.5 V
Shutdown
No
Vcc(max)
16 V
GBW
11 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
0.8 mV
Noise
8 nV/rtHz
Input bias
5 pA
Icc/ Channel
9000 µA
Output current
100 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
30 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?