Cart

MUSES8820E-TE2

NJRC MUSES8820E-TE2

image shown is a representation only

NJRC

2xOP 11Mhz 5V/µs SO8 _SMD
Supplier: New Japan Radio
Matchcode: MUSES8820E-TE2
Rutronik No.: ICRTV4860
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: REEL
Topseller
In Stock
4.15 $
4.15 $

Parameter

Slew rate
5 V/µs
Channels
2
Package
SO8
R2R
No
Vcc(min)
3.5 V
Shutdown
No
Vcc(max)
16 V
GBW
11 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
0.3 mV
Noise
4.5 nV/rtHz
Input bias
100000 pA
Icc/ Channel
8000 µA
Output current
50 mA
Leadfree Defin.
4
Packaging
REEL
Mounting
SMD
Footprint
30 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?