Cart

MUSES8820D

NJRC MUSES8820D

image shown is a representation only

NJRC

2xOP 11MHz 5V/µs DIP8 _THT
Supplier: New Japan Radio
Matchcode: MUSES8820D
Rutronik No.: ICOP7174
Unit Pack: 50
MOQ: 50
package: DIP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Channels
2
R2R
No
Shutdown
No
GBW
11 MHz
Slew rate
5 V/µs
Input offset
0.3 mV
Input bias
100000 pA
Noise
4.5 nV/rtHz
Icc/ Channel
8000 µA
Output current
50 mA
Vcc(min)
3.5 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
THT
Footprint
56.32 mm²
Automotive
NO
Package
DIP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423390000
Country
Japan
ABC-Code
A
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?