Cart

MUSES02D

NJRC MUSES02D

image shown is a representation only

NJRC

2xOP 11Mhz 5V/µs DIP8 _THT
Supplier: New Japan Radio
Matchcode: MUSES02D
Rutronik No.: ICRTV4883
Unit Pack: 1
MOQ: 1
package: DIP8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
43.70 $
43.70 $

Prices

1 43.70 $
100 41.52 $

Parameter

Slew rate
5 V/µs
Channels
2
Package
DIP8
R2R
No
Vcc(min)
3.5 V
Shutdown
No
Vcc(max)
16 V
GBW
11 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
0.3 mV
Noise
4.5 nV/rtHz
Input bias
100000 pA
Icc/ Channel
8000 µA
Output current
50 mA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
THT
Footprint
56.32 mm²
Customs Tariff No.
85423390000
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?