Cart

MUSES01

NJRC MUSES01

image shown is a representation only

NJRC

2xOP 3,3MHz 12V/µs DIP8 _THT
Supplier: New Japan Radio
Matchcode: MUSES01
Rutronik No.: ICRTV4805
Unit Pack: 1
MOQ: 100
package: DIP8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
44.12 $
4,412.00 $

Parameter

Slew rate
12 V/µs
Package
DIP8
R2R
No
Vcc(min)
9 V
Shutdown
No
Vcc(max)
16 V
GBW
3.3 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
0.8 mV
Noise
9.5 nV/rtHz
Input bias
200 pA
Icc/ Channel
8500 µA
Output current
25 mA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
THT
Footprint
56.32 mm²
Customs Tariff No.
85423390000
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?