NJM7824FA-#FZZB

Supplier: NISSHINBO
Matchcode: L7824FA
Rutronik No.: ICSPR8025
Unit Pack: 100
MOQ: 1000
package: TO220FP-3
Packaging: BAG
Parameter
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 24 V
- Output current
- 1.5 A
- Tolerance
- 2 %
- Input Voltage
- 35 V
- Quiescent curre
- 6.0 mA
- Overtemp.prot.
- YES
- Automotive
- NO
- Package
- TO220FP-3
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 54 weeks