NJM2901VZ-TE1

image shown is a representation only
Supplier: NISSHINBO
Matchcode: NJM2901VZ-TE1
Rutronik No.: ICKOMP4678
Unit Pack: 2000
MOQ: 2000
package: TSSOP14
Packaging: REEL
Parameter
- Channels
- 4
- R2R
- No
- Input offset
- 2 mV
- Input bias
- 25 pA
- Icc/ Channel
- 0.1 µA
- Response time
- 1.3 µs
- Vcc(min)
- 2 V
- Vcc(max)
- 36 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 165 mm²
- Automotive
- NO
- Package
- TSSOP14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 54 weeks