Cart

UD2-5NU

NEXEM UD2-5NU

image shown is a representation only

NEXEM

SIGNAL RELAY 1A 5V 2CO SMT
Supplier: NEXEM
Matchcode: UD25NU
Rutronik No.: REL7079
Unit Pack: 1000
MOQ: 7000
Packaging: BOX
On request
0.9515 $
6,660.50 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
178 Ohm
P(N) coil
140 mW
No. of coils
1
Switch current
1 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
Contact materia
Ag Au
Length
10.6 mm
Width
6.5 mm
Height
5.45 mm
Technology
SMT
Isol. voltage
1.5 kV
Leadfree Defin.
4
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?