EF2-24NUL6

image shown is a representation only
Supplier: NEXEM
Matchcode: EF224NUL6 REEL
Rutronik No.: REL8748
Unit Pack: 500
MOQ: 1000
Packaging: REEL
Parameter
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 8229 Ohm
- P(N) coil
- 50 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- Ag Au
- Length
- 15 mm
- Width
- 7.5 mm
- Height
- 10 mm
- Technology
- SMT
- Isol. voltage
- 1.5 kV
- Leadfree Defin.
- 10
- Packaging
- REEL
- Automotive
- NO
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks