EC2-3TNU
image shown is a representation only
SIGNAL REL 2FormC 2A THT 3V
Supplier: EM Devices Nexem
Matchcode: EC23TNU
Rutronik No.: REL6727
Unit Pack: 35
MOQ: 35
Packaging: BOX
Parameter
- Coil voltage
- 3 V
- Coil type
- LATCHING
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 64.3 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 2
- Switch current
- 2 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- Ag Au
- Length
- 15 mm
- Width
- 7.5 mm
- Height
- 10 mm
- Technology
- THT
- Isol. voltage
- 1.5 kV
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 3 weeks