Cart

SUPERPO DIAMETRE 12 GRIS

NEXANS

TUBULAR BRAID SUPERPO 12 GREY _NO ROHS
Supplier: Nexans
Matchcode: TUBESUPERPO12
Rutronik No.: CABAC8437
Unit Pack: 50
MOQ: 50
package: SUPERPO
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.91 $
45.50 $

Prices

50 0.91 $
200 0.88 $
500 0.85 $
1,000 0.82 $

Parameter

AWG
12
Automotive
NO
Package
SUPERPO
Leadfree Defin.
Leaded
Packaging
REEL
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?