Cart

PSHLR-0120C0-002R3

NESSCAP PSHLR-0120C0-002R3

image shown is a representation only

NESSCAP

PSHLR 120F 2,3V-10+20% 18x40/7,
Supplier: Nesscap
Matchcode: SUPS120F2,3V7,5
Rutronik No.: KUK939
Unit Pack: 400
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.34 $
1,736.00 $

Prices

400 4.34 $
800 4.18 $

Parameter

C(N)
120 F
V(N)
2.3 V
Style
RADIAL
Pitch
7.5 mm
Mounting
THT
ESR(DC)
0.0325 Ohm
T(A)max
60 °C
Diameter
18 mm
Height
40 mm
T(A)min
-25 °C
Tolerance
-10+20 %
Notes
SNAP IN
ACN content
0.0032 litre
Automotive
NO
Number of cells
1
Stored energy
0.08817 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.08817 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?