ESHSR-0360C0-002R7A

image shown is a representation only
Supplier: Nesscap
Matchcode: SUPS360F2,7V
Rutronik No.: KUK786
Unit Pack: 110
MOQ: 330
Packaging: BULK
Parameter
- C(N)
- 360 F
- V(N)
- 2.7 V
- Style
- RADIAL
- Mounting
- THT
- ESR(DC)
- 0.0032 Ohm
- T(A)max
- 65 °C
- Diameter
- 36 mm
- Height
- 64 mm
- ESR(AC)
- 0.0032 Ohm
- T(A)min
- -40 °C
- Tolerance
- -0+20 %
- ACN content
- 0.0196 litre
- Automotive
- NO
- Number of cells
- 1S
- Stored energy
- 0.365 Wh
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- Stored E/cell
- 0.365 Wh
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- ABC-Code
- A
- Supplier Lead time
- 24 weeks