Cart

ESHSR-0050C0-002R7

NESSCAP ESHSR-0050C0-002R7

image shown is a representation only

NESSCAP

ESHSR 50F 2,7V -10+20% 18x40 KG
Supplier: Nesscap
Matchcode: SUPS50F2,7V7,5
Rutronik No.: KUK443
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
2.30 $
1,840.00 $

Prices

800 2.30 $
1,600 2.25 $
2,400 2.19 $
Article with this quantity is not orderable.

Parameter

C(N)
50 F
V(N)
2.7 V
Style
RADIAL
Pitch
7.5 mm
Mounting
THT
ESR(DC)
0.018 Ohm
T(A)max
65 °C
Diameter
18 mm
Height
40 mm
ESR(AC)
0.014 Ohm
T(A)min
-40 °C
Tolerance
-10+20 %
Grade
K
ACN content
0.0033 litre
Automotive
NO
Number of cells
1S
Stored energy
0.051 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.051 Wh
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?