Cart

ESHSR-0025C0-002R7

NESSCAP ESHSR-0025C0-002R7

image shown is a representation only

NESSCAP

ESHSR 25F 2,7V -10+20% 16X25/7,
Supplier: Nesscap
Matchcode: SUPS25F2,7V7,5
Rutronik No.: KUK412
Unit Pack: 150
MOQ: 1500
Packaging: BULK
On request
1.67 $
2,505.00 $
Article with this quantity is not orderable.

Parameter

C(N)
25 F
V(N)
2.7 V
Style
RADIAL
Pitch
7.5 mm
Mounting
THT
ESR(DC)
0.025 Ohm
T(A)max
65 °C
Diameter
16 mm
Height
25 mm
ESR(AC)
0.021 Ohm
T(A)min
-40 °C
Tolerance
-10+20 %
Grade
L
ACN content
0.0017 litre
Number of cells
1S
Automotive
NO
Stored energy
0.025 Wh
Leadfree Defin.
10
Stored E/cell
0.025 Wh
Packaging
BULK
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?