Cart

ESHSR-0010C0-002R7UC

NESSCAP ESHSR-0010C0-002R7UC

image shown is a representation only

NESSCAP

ESHSR 10F 2,7V 10X30 XP Perform
Supplier: Nesscap
Matchcode: SUPS10F2,7V5,0 XP
Rutronik No.: KUK971
Unit Pack: 300
MOQ: 3000
Packaging: BULK
On request
1.0841 $
3,252.30 $

Parameter

C(N)
10 F
V(N)
2.7 V
Style
RADIAL
Pitch
5 mm
Mounting
THT
ESR(DC)
0.03 Ohm
T(A)max
65 °C
Diameter
10 mm
Height
30 mm
T(A)min
-40 °C
Tolerance
-10+20 %
Notes
XTRALIFE
ACN content
0.0007 litre
Number of cells
1S
Automotive
NO
Stored energy
0.0101 Wh
Leadfree Defin.
10
Stored E/cell
0.0101 Wh
Packaging
BULK
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?