Cart

ESHSR-0006C0-002R7UC

NESSCAP ESHSR-0006C0-002R7UC

image shown is a representation only

NESSCAP

ESHSR 6,0F 2,7V 8X30 XP Perform
Supplier: Nesscap
Matchcode: SUPS6,0F2,7V3,5 XP
Rutronik No.: KUK972
Unit Pack: 400
MOQ: 400
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.24 $
496.00 $

Prices

400 1.24 $
800 1.143 $
1,200 1.1139 $
1,600 1.0849 $
2,000 1.0461 $

Parameter

C(N)
6 F
V(N)
2.7 V
Style
RADIAL
Pitch
3.5 mm
Mounting
THT
ESR(DC)
0.033 Ohm
T(A)max
65 °C
Diameter
8 mm
Height
30 mm
T(A)min
-40 °C
Tolerance
-10+20 %
Notes
XTRALIFE
ACN content
0.0005 litre
Automotive
NO
Number of cells
1S
Stored energy
0.006 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.006 Wh
Customs Tariff No.
85322900000
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?