Cart

ESHSR-0005C0-002R7

NESSCAP ESHSR-0005C0-002R7

image shown is a representation only

NESSCAP

ESHSR 5,0F 2,7V -10+20% 10X20
Supplier: Nesscap
Matchcode: SUPS5,0F2,7V5,0
Rutronik No.: KUK798
Unit Pack: 400
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.9116 $
364.64 $

Prices

400 0.9116 $
800 0.7795 $
1,200 0.7597 $
1,600 0.7398 $
2,800 0.7134 $

Parameter

C(N)
5 F
V(N)
2.7 V
Style
RADIAL
Pitch
5 mm
Mounting
THT
ESR(DC)
0.038 Ohm
T(A)max
65 °C
Diameter
10 mm
Height
20 mm
ESR(AC)
0.029 Ohm
T(A)min
-40 °C
Tolerance
-10+20 %
ACN content
0.0005 litre
Automotive
NO
Number of cells
1S
Stored energy
0.005 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.005 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?