Cart

ESHSR-0003C0-002R7UC

NESSCAP ESHSR-0003C0-002R7UC

image shown is a representation only

NESSCAP

ESHSR 3,0F 2,7V 8X20 XP Perform
Supplier: Nesscap
Matchcode: SUPS3,0F2,7V3,5 XP
Rutronik No.: KUK974
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.8418 $
420.90 $

Prices

500 0.8418 $
1,000 0.7563 $
1,500 0.7366 $
2,500 0.7103 $

Parameter

C(N)
3 F
V(N)
2.7 V
Style
RADIAL
Pitch
3.5 mm
Mounting
THT
ESR(DC)
0.055 Ohm
T(A)max
65 °C
Diameter
8 mm
Height
20 mm
T(A)min
-40 °C
Tolerance
-10+20 %
Notes
XTRALIFE
ACN content
0.0003 litre
Automotive
NO
Number of cells
1S
Stored energy
0.003 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.003 Wh
Customs Tariff No.
85322900000
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?