Cart

ESHSR-0003C0-002R7

NESSCAP ESHSR-0003C0-002R7

image shown is a representation only

NESSCAP

ESHSR 3,0F 2,7V -10+20% 8X20/
Supplier: Nesscap
Matchcode: SUPS3,0F2,7V3,5
Rutronik No.: KUK568
Unit Pack: 500
MOQ: 6000
Packaging: BULK
On request
0.6557 $
3,934.20 $
Article with this quantity is not orderable.

Parameter

C(N)
3 F
V(N)
2.7 V
Style
RADIAL
Pitch
3.5 mm
Mounting
THT
ESR(DC)
0.079 Ohm
T(A)max
65 °C
Diameter
8 mm
Height
20 mm
ESR(AC)
0.061 Ohm
T(A)min
-40 °C
Tolerance
-10+20 %
ACN content
0.0003 litre
Number of cells
1S
Automotive
NO
Stored energy
0.003 Wh
Leadfree Defin.
10
Stored E/cell
0.003 Wh
Packaging
BULK
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?