Cart

ESHLR-0325C0-002R7A2

NESSCAP ESHLR-0325C0-002R7A2

image shown is a representation only

NESSCAP

ESHLR 325F 2,7V -0+20% 33x63
Supplier: Nesscap
Matchcode: SUPS325F2,7V
Rutronik No.: KUK862
Unit Pack: 1
MOQ: 1
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
10.14 $
10.14 $

Prices

1 10.14 $
40 9.40 $
60 8.67 $
80 8.45 $
100 8.23 $

Parameter

C(N)
325 F
V(N)
2.7 V
Style
RADIAL
Mounting
THT
ESR(DC)
0.0019 Ohm
T(A)max
65 °C
Diameter
33 mm
Height
63 mm
ESR(AC)
0.0016 Ohm
T(A)min
-40 °C
Tolerance
-0+20 %
ACN content
0.0214 litre
Automotive
NO
Number of cells
1S
Stored energy
0.33 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.33 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?